Alpha Wire XTRA-GUARD FLEX Series Data Cable, 6 Pairs, 12 Cores, 0.14 mm², Screened, 26 AWG, 30m, Screened Shield

Номер на артикул на RS: 409-000Марка: Alpha Wire№ по каталога на производителя: 86506CY SL005
brand-logo

Технически документи

Спецификации

Number of Pairs

6

Cross Sectional Area

0.14 mm²

Number of Cores

12

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Outer Diameter

7.95mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

89 Ω

Series

XTRA-GUARD FLEX

Core Strands

7/0.16 mm

Voltage Rating

300 V

Standards Met

CE

Детайли за продукта

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 281,80

€ 281,80 1 Reel of 30 Metres (ex VAT)

Alpha Wire XTRA-GUARD FLEX Series Data Cable, 6 Pairs, 12 Cores, 0.14 mm², Screened, 26 AWG, 30m, Screened Shield

€ 281,80

€ 281,80 1 Reel of 30 Metres (ex VAT)

Alpha Wire XTRA-GUARD FLEX Series Data Cable, 6 Pairs, 12 Cores, 0.14 mm², Screened, 26 AWG, 30m, Screened Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Pairs

6

Cross Sectional Area

0.14 mm²

Number of Cores

12

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Outer Diameter

7.95mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

89 Ω

Series

XTRA-GUARD FLEX

Core Strands

7/0.16 mm

Voltage Rating

300 V

Standards Met

CE

Детайли за продукта

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Може да се интересувате от