Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.09 mm²
Number of Cores
4
American Wire Gauge
28 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
SF/UTP
Sheath Colour
Grey
Outer Diameter
5.87mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
82 Ω
Voltage Rating
300 V
Standards Met
CE
Core Strands
7/0.13 mm
Series
XTRA-GUARD FLEX
Детайли за продукта
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
€ 213,75
€ 213,75 1 Reel of 30 Metres (ex VAT)
1
€ 213,75
€ 213,75 1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.09 mm²
Number of Cores
4
American Wire Gauge
28 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
SF/UTP
Sheath Colour
Grey
Outer Diameter
5.87mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
82 Ω
Voltage Rating
300 V
Standards Met
CE
Core Strands
7/0.13 mm
Series
XTRA-GUARD FLEX
Детайли за продукта
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications