Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 3 Cores, 0.2 mm², Screened, 24 AWG, 30m, Tinned Copper

Номер на артикул на RS: 408-962Марка: Alpha Wire№ по каталога на производителя: 86203CY SL005
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.2 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.05mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

10/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE, CSA, UL

Страна на произход

United States

Детайли за продукта

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 213,31

€ 213,31 1 Reel of 30 Metres (ex VAT)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 3 Cores, 0.2 mm², Screened, 24 AWG, 30m, Tinned Copper

€ 213,31

€ 213,31 1 Reel of 30 Metres (ex VAT)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 3 Cores, 0.2 mm², Screened, 24 AWG, 30m, Tinned Copper
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.2 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Outer Diameter

5.05mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

10/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE, CSA, UL

Страна на произход

United States

Детайли за продукта

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Може да се интересувате от