Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 4 Cores, 0.09 mm², Screened, 28 AWG, 30m, Screened Shield

Номер на артикул на RS: 408-902Марка: Alpha Wire№ по каталога на производителя: 86004CY SL005
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.09 mm²

Number of Cores

4

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

4.83mm

Outer Sheath Material

PVC

Minimum Operating Temperature

-10°C

Standards Met

CE, CSA, UL

Series

XTRA-GUARD FLEX

Core Strands

7/0.13 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Детайли за продукта

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 201,17

€ 201,17 1 Reel of 30 Metres (ex VAT)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 4 Cores, 0.09 mm², Screened, 28 AWG, 30m, Screened Shield

€ 201,17

€ 201,17 1 Reel of 30 Metres (ex VAT)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 4 Cores, 0.09 mm², Screened, 28 AWG, 30m, Screened Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.09 mm²

Number of Cores

4

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

4.83mm

Outer Sheath Material

PVC

Minimum Operating Temperature

-10°C

Standards Met

CE, CSA, UL

Series

XTRA-GUARD FLEX

Core Strands

7/0.13 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Детайли за продукта

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Може да се интересувате от