Alpha Wire Ecogen Ecoflex Control Cable, 2 Cores, 0.81 mm², ECO, Screened, 30m, Grey mPPE Sheath, 18 AWG

Номер на артикул на RS: 787-1916Марка: Alpha Wire№ по каталога на производителя: 79109 SL005
brand-logo

Технически документи

Спецификации

Series

Ecogen Ecoflex

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Sheath Colour

Grey

Control Cable Type

ECO

Screen Type

Braid

Screened/Unscreened

Screened

Minimum Bend Radius

5 x Diameter

Outer Diameter

5.99mm

Length

30m

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Insulation material

MPPE

Core Strands

16/0.25 mm

Drain Wire

No

Детайли за продукта

Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Braided

The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Multi-conductor cables with a braided shield have excellent flexibility and great mechanical strength. They are ideal for electromagnetic applications with low to medium frequencies.

Features and Benefits

LSZH (Low smoke zero halogens)
Environmentally friendly
Specific gravity: 1.03
Able to handle extreme temperatures as low as -40°C
Finely stranded tinned copper conductors
Tinned copper braid, 70% min. coverage
Excellent abrasion resistance
Smaller, lighter and lower outgassing than PVC control cables
Good mechanical strength
Rated for over 1 million flex life cycles
Available with different core quantities
Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

How is the control cable environmentally friendly?

Unlike PVC, flexible cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

Product Application Information

Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.

Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21819 (600 V, 105°C) • UL AWM 21492 (300 V, 80°C) • CE • UL VW-1 • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 645,57

€ 645,57 1 Reel of 31 Metres (ex VAT)

Alpha Wire Ecogen Ecoflex Control Cable, 2 Cores, 0.81 mm², ECO, Screened, 30m, Grey mPPE Sheath, 18 AWG

€ 645,57

€ 645,57 1 Reel of 31 Metres (ex VAT)

Alpha Wire Ecogen Ecoflex Control Cable, 2 Cores, 0.81 mm², ECO, Screened, 30m, Grey mPPE Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

Ecogen Ecoflex

Number of Cores

2

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Sheath Colour

Grey

Control Cable Type

ECO

Screen Type

Braid

Screened/Unscreened

Screened

Minimum Bend Radius

5 x Diameter

Outer Diameter

5.99mm

Length

30m

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Insulation material

MPPE

Core Strands

16/0.25 mm

Drain Wire

No

Детайли за продукта

Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Braided

The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Multi-conductor cables with a braided shield have excellent flexibility and great mechanical strength. They are ideal for electromagnetic applications with low to medium frequencies.

Features and Benefits

LSZH (Low smoke zero halogens)
Environmentally friendly
Specific gravity: 1.03
Able to handle extreme temperatures as low as -40°C
Finely stranded tinned copper conductors
Tinned copper braid, 70% min. coverage
Excellent abrasion resistance
Smaller, lighter and lower outgassing than PVC control cables
Good mechanical strength
Rated for over 1 million flex life cycles
Available with different core quantities
Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

How is the control cable environmentally friendly?

Unlike PVC, flexible cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

Product Application Information

Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.

Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21819 (600 V, 105°C) • UL AWM 21492 (300 V, 80°C) • CE • UL VW-1 • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range

Може да се интересувате от