Alpha Wire Ecogen Ecoflex Control Cable, 3 Cores, 0.09 mm², ECO, Unscreened, 30m, Grey mPPE Sheath, 28 AWG

Номер на артикул на RS: 787-1834Марка: Alpha Wire№ по каталога на производителя: 79062 SL005
brand-logo

Технически документи

Спецификации

Series

Ecogen Ecoflex

Number of Cores

3

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

30m

Outer Diameter

3.73mm

Minimum Bend Radius

5 x Diameter

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Insulation material

MPPE

Core Strands

7/0.13 mm

Drain Wire

No

Детайли за продукта

Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded

The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Unshielded multi-conductor cables have a small overall diameter and are used in low noise environments.

Features and Benefits

LSZH (Low smoke zero halogens)
Environmentally friendly
Specific gravity: 1.03
Able to handle extreme temperatures as low as -40°C
Finely stranded tinned copper conductors
Excellent abrasion resistance
Smaller, lighter and lower outgassing than PVC control cables
Good mechanical strength
Rated for over 1 million flex life cycles
Available with different core quantities
Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.

mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

How is the control cable environmentally friendly?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

Product Application Information

Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.
Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21819 (600 V, 105°C) • UL AWM 21492 (300 V, 80°C) • CE • UL VW-1 • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range

Информацията за складовите наличности временно не е налична.

€ 188,22

€ 188,22 1 Reel of 31 Metres (ex VAT)

Alpha Wire Ecogen Ecoflex Control Cable, 3 Cores, 0.09 mm², ECO, Unscreened, 30m, Grey mPPE Sheath, 28 AWG

€ 188,22

€ 188,22 1 Reel of 31 Metres (ex VAT)

Alpha Wire Ecogen Ecoflex Control Cable, 3 Cores, 0.09 mm², ECO, Unscreened, 30m, Grey mPPE Sheath, 28 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Ecogen Ecoflex

Number of Cores

3

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

mPPE

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

30m

Outer Diameter

3.73mm

Minimum Bend Radius

5 x Diameter

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Insulation material

MPPE

Core Strands

7/0.13 mm

Drain Wire

No

Детайли за продукта

Alpha Wire EcoFlex 600 V Continuous Flex Control Cable - Unshielded

The EcoFlex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its mPPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.

Unshielded multi-conductor cables have a small overall diameter and are used in low noise environments.

Features and Benefits

LSZH (Low smoke zero halogens)
Environmentally friendly
Specific gravity: 1.03
Able to handle extreme temperatures as low as -40°C
Finely stranded tinned copper conductors
Excellent abrasion resistance
Smaller, lighter and lower outgassing than PVC control cables
Good mechanical strength
Rated for over 1 million flex life cycles
Available with different core quantities
Temperature Range: -40°C to +105°C (600 V), -40°C to +80°C (300 V)

What is mPPE?

mPPE is a modified polyphenylene ether thermoplastic. Cables with a mPPE sheath have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.

mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

How is the control cable environmentally friendly?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free and flame retardant.

Product Application Information

Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.
Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals

• UL AWM 21819 (600 V, 105°C) • UL AWM 21492 (300 V, 80°C) • CE • UL VW-1 • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5

EcoCable Range