Технически документи
Спецификации
Brand
Alpha WireSeries
Ecogen Ecocable Mini
Number of Cores
15
Cross Sectional Area
0.24 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
mPPE
Control Cable Type
ECO
Sheath Colour
Grey
Screen Type
Foil and Braid
Screened/Unscreened
Screened
Minimum Bend Radius
10 x Diameter
Outer Diameter
6.2mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+80°C
Insulation material
MPPE
Core Strands
19/0.127 mm
Drain Wire
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multiconductor
The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Features and Benefits
Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Supra-Shield® Foil + Braid Shield
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
UL AWM 21460 UL VW-1 CSA I A/B FT1 CE RoHS REACH WEEE ISO 10993-5
€ 761,65
€ 761,65 1 Reel of 30 Metres (ex VAT)
1
€ 761,65
€ 761,65 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireSeries
Ecogen Ecocable Mini
Number of Cores
15
Cross Sectional Area
0.24 mm²
American Wire Gauge
24 AWG
Conductor Material
Tinned Copper
Sheath Material
mPPE
Control Cable Type
ECO
Sheath Colour
Grey
Screen Type
Foil and Braid
Screened/Unscreened
Screened
Minimum Bend Radius
10 x Diameter
Outer Diameter
6.2mm
Length
30m
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+80°C
Insulation material
MPPE
Core Strands
19/0.127 mm
Drain Wire
Yes
Minimum Operating Temperature
-40°C
Детайли за продукта
Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multiconductor
The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Features and Benefits
Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Supra-Shield® Foil + Braid Shield
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
UL AWM 21460 UL VW-1 CSA I A/B FT1 CE RoHS REACH WEEE ISO 10993-5