Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha WireXtra-Guard Industrial Ethernet Performance Cable, 152m Cat5e, Black, F/UTPShielded, Unterminated TPE Sheath

Номер на артикул на RS: 765-8906Марка: Alpha Wire№ по каталога на производителя: 75021 BK002
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Series

Xtra-Guard Industrial Ethernet Performance Cable

LAN Category

Cat5e

Length

152m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

TPE

Sheath Colour

Black

Core Strands

7/32

Conductor Strand Type

Stranded

Capacitance

56pF/m

Voltage Rating

300 V ac

Number of Strands

7

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Детайли за продукта

Industrial Ethernet Cat 5e 2 Pair Cables

These new Cat 5e cables combine the advanced technology of Ethernet communications with the durability and temperature range of Alpha’s renowned Xtra-Guard 4 jacket. The result is a flexible and routable Ethernet cable that provides rugged, reliable performance in the most extreme environments.
Alpha Wire’s Industrial Ethernet cables feature an abrasion-resistant thermoplastic elastomer jacket with three times the low temperature flexibility,
and resists solvents, chemicals, and fuels better than ordinary PVC.

Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length

Информацията за складовите наличности временно не е налична.

€ 642,10

€ 642,10 1 Reel of 152 Metres (ex VAT)

Alpha WireXtra-Guard Industrial Ethernet Performance Cable, 152m Cat5e, Black, F/UTPShielded, Unterminated TPE Sheath

€ 642,10

€ 642,10 1 Reel of 152 Metres (ex VAT)

Alpha WireXtra-Guard Industrial Ethernet Performance Cable, 152m Cat5e, Black, F/UTPShielded, Unterminated TPE Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Xtra-Guard Industrial Ethernet Performance Cable

LAN Category

Cat5e

Length

152m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

TPE

Sheath Colour

Black

Core Strands

7/32

Conductor Strand Type

Stranded

Capacitance

56pF/m

Voltage Rating

300 V ac

Number of Strands

7

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Детайли за продукта

Industrial Ethernet Cat 5e 2 Pair Cables

These new Cat 5e cables combine the advanced technology of Ethernet communications with the durability and temperature range of Alpha’s renowned Xtra-Guard 4 jacket. The result is a flexible and routable Ethernet cable that provides rugged, reliable performance in the most extreme environments.
Alpha Wire’s Industrial Ethernet cables feature an abrasion-resistant thermoplastic elastomer jacket with three times the low temperature flexibility,
and resists solvents, chemicals, and fuels better than ordinary PVC.

Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length