Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
Red
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Може да се интересувате от
Alpha Wire Ecogen Ecowire Series Red 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 RD005Марка: Alpha Wire
€ 37,891 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
€ 86,43
€ 1,729 Всеки (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Red 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
50
€ 86,43
€ 1,729 Всеки (ex VAT)
Alpha Wire Ecogen Ecowire Metric Series Red 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от
Alpha Wire Ecogen Ecowire Series Red 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 RD005Марка: Alpha Wire
€ 37,891 Reel of 30 Metres (ex VAT)
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
Red
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Може да се интересувате от
Alpha Wire Ecogen Ecowire Series Red 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 RD005Марка: Alpha Wire
€ 37,891 Reel of 30 Metres (ex VAT)