Alpha Wire Ecogen Ecowire Series White 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 30m, MPPE Insulation, 6710 WH005

Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.08 mm²
Sheath Colour
White
American Wire Gauge
28 AWG
Cable Shape
Single Core
Core Strands
7/0.12 mm
Length
30m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
0.86mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL11028
Standards Met
CE, CSA, UL
Series
Ecogen Ecowire
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.12 mm
Number of Strands
7
Страна на произход
United States
Детайли за продукта
Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series
EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
Fully recyclable
Up to 45% smaller diameter than PVC
Up to 40% lighter than other insulation materials
Excellent dielectric strength
Low specific gravity
Flame retardant to UL VW-1 rating
EcoWire Plus range available with excellent resistance to hazardous oils and chemicals
Stranded or solid tinned copper conductors
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
What is UL/CSA standard?
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
EcoWire ™
€ 25,68
€ 25,68 1 Reel of 30 Metres (ex VAT)
1
€ 25,68
€ 25,68 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.08 mm²
Sheath Colour
White
American Wire Gauge
28 AWG
Cable Shape
Single Core
Core Strands
7/0.12 mm
Length
30m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
0.86mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL11028
Standards Met
CE, CSA, UL
Series
Ecogen Ecowire
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.12 mm
Number of Strands
7
Страна на произход
United States
Детайли за продукта
Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series
EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
Fully recyclable
Up to 45% smaller diameter than PVC
Up to 40% lighter than other insulation materials
Excellent dielectric strength
Low specific gravity
Flame retardant to UL VW-1 rating
EcoWire Plus range available with excellent resistance to hazardous oils and chemicals
Stranded or solid tinned copper conductors
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
What is UL/CSA standard?
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant