Alpha Wire Ecogen Ecowire Metric Series Black 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether

Номер на артикул на RS: 201-2705Марка: Alpha Wire№ по каталога на производителя: 67025 BK321
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

32/0.10 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Outer Diameter

0.64mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Wire Style

UL11028

Standards Met

UL

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Ecogen Ecowire Metric

Insulation Wall Thickness

0.25mm

Number of Strands

32

Size of Strands

0.1 mm

Страна на произход

United States

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,25

€ 0,865 Всеки (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether

€ 43,25

€ 0,865 Всеки (ex VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

32/0.10 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Outer Diameter

0.64mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Wire Style

UL11028

Standards Met

UL

Fire Behaviour

Flame Retardant

Tri-rated

No

Series

Ecogen Ecowire Metric

Insulation Wall Thickness

0.25mm

Number of Strands

32

Size of Strands

0.1 mm

Страна на произход

United States

Може да се интересувате от