Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.32 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Braid, Foil
Sheath Colour
Purple
Cable Type
PROFIBUS
Outer Diameter
8mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
150 Ω
Core Strands
1/0.32 mm
Series
Alpha Essentials
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Страна на произход
United States
Детайли за продукта
Alpha Wire 300 V Single-Pair PROFIBUS-DP Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -30°C to +75°C (PLTC, CMG), -30° to +60°C (AWM)
Red-Green conductor colour coding
Tinned copper conductors
Foam high-density polyethelene insulation
Foil and tinned copper braided shielding
Purple PVC jacket
UL sunlight resistant
Standards and Approvals
UL AWM 20201 (6462 only), UL PLTC, UL CMG, CSA CMG FT4
€ 1 194,13
€ 1 194,13 1 Reel of 305 Metres (ex VAT)
1
€ 1 194,13
€ 1 194,13 1 Reel of 305 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.32 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Braid, Foil
Sheath Colour
Purple
Cable Type
PROFIBUS
Outer Diameter
8mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
150 Ω
Core Strands
1/0.32 mm
Series
Alpha Essentials
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Standards Met
CE, CSA, UL
Страна на произход
United States
Детайли за продукта
Alpha Wire 300 V Single-Pair PROFIBUS-DP Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -30°C to +75°C (PLTC, CMG), -30° to +60°C (AWM)
Red-Green conductor colour coding
Tinned copper conductors
Foam high-density polyethelene insulation
Foil and tinned copper braided shielding
Purple PVC jacket
UL sunlight resistant
Standards and Approvals
UL AWM 20201 (6462 only), UL PLTC, UL CMG, CSA CMG FT4