Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 2 Pairs, 4 Cores, 0.456 mm², Screened, 22 AWG, 30m,

Номер на артикул на RS: 749-1636Марка: Alpha Wire№ по каталога на производителя: 6455 BK005
brand-logo

Технически документи

Спецификации

Number of Pairs

2

Cross Sectional Area

0.456 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

10.36mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Fire Behaviour

Fire Resistant

Core Strands

7/30 AWG

Series

Alpha Essentials

Maximum Operating Temperature

+60°C

Voltage Rating

300 V

Детайли за продукта

Alpha Wire 300 V Foil + Braid Multipair RS-485 Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +60°C
Tinned copper conductors
Foam high-density polyethylene insulation
Foil + 65% tinned copper braide shielding
Black PVC jacket
UL sunlight resistant

Standards and Approvals

UL CM, CMG, UL TC, PLTC, CSA CM, CMG FT1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 234,50

€ 234,50 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 2 Pairs, 4 Cores, 0.456 mm², Screened, 22 AWG, 30m,

€ 234,50

€ 234,50 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 2 Pairs, 4 Cores, 0.456 mm², Screened, 22 AWG, 30m,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Pairs

2

Cross Sectional Area

0.456 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

10.36mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Fire Behaviour

Fire Resistant

Core Strands

7/30 AWG

Series

Alpha Essentials

Maximum Operating Temperature

+60°C

Voltage Rating

300 V

Детайли за продукта

Alpha Wire 300 V Foil + Braid Multipair RS-485 Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +60°C
Tinned copper conductors
Foam high-density polyethylene insulation
Foil + 65% tinned copper braide shielding
Black PVC jacket
UL sunlight resistant

Standards and Approvals

UL CM, CMG, UL TC, PLTC, CSA CM, CMG FT1

Може да се интересувате от