Alpha Wire Multipair Industrial Cable, 2 Pairs, 0.456 mm², 22 AWG, Screened, 305m, Black Sheath

Номер на артикул на RS: 749-1630Марка: Alpha Wire№ по каталога на производителя: 6455 BK001
brand-logo

Технически документи

Спецификации

Number of Pairs

2

Cross Sectional Area

0.456 mm²

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

Twisted Pair

Outer Diameter

10.36mm

Outer Sheath Material

PVC

Characteristic Impedance

120 Ω

Series

Alpha Essentials

Core Strands

7/30

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Standards Met

CE, CSA, UL

Страна на произход

United States

Детайли за продукта

Alpha Wire 300 V Foil + Braid Multipair RS-485 Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +60°C
Tinned copper conductors
Foam high-density polyethylene insulation
Foil + 65% tinned copper braide shielding
Black PVC jacket
UL sunlight resistant

Standards and Approvals

UL CM, CMG, UL TC, PLTC, CSA CM, CMG FT1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Alpha Wire Multipair Industrial Cable, 2 Pairs, 0.456 mm², 22 AWG, Screened, 305m, Black Sheath

P.O.A.

Alpha Wire Multipair Industrial Cable, 2 Pairs, 0.456 mm², 22 AWG, Screened, 305m, Black Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Pairs

2

Cross Sectional Area

0.456 mm²

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

Twisted Pair

Outer Diameter

10.36mm

Outer Sheath Material

PVC

Characteristic Impedance

120 Ω

Series

Alpha Essentials

Core Strands

7/30

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Standards Met

CE, CSA, UL

Страна на произход

United States

Детайли за продукта

Alpha Wire 300 V Foil + Braid Multipair RS-485 Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +60°C
Tinned copper conductors
Foam high-density polyethylene insulation
Foil + 65% tinned copper braide shielding
Black PVC jacket
UL sunlight resistant

Standards and Approvals

UL CM, CMG, UL TC, PLTC, CSA CM, CMG FT1

Може да се интересувате от