Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.456 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Foil and Braid
Sheath Colour
Black
Cable Type
RS-485
Outer Diameter
7.62mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA, UL
Fire Behaviour
Fire Resistant
Core Strands
7/30 AWG
Series
Alpha Essentials
Maximum Operating Temperature
+60°C
Voltage Rating
300 V
€ 1 008,15
€ 1 008,15 1 Reel of 305 Metres (ex VAT)
1
€ 1 008,15
€ 1 008,15 1 Reel of 305 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.456 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Foil and Braid
Sheath Colour
Black
Cable Type
RS-485
Outer Diameter
7.62mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA, UL
Fire Behaviour
Fire Resistant
Core Strands
7/30 AWG
Series
Alpha Essentials
Maximum Operating Temperature
+60°C
Voltage Rating
300 V