Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
1.65 mm²
Number of Cores
4
American Wire Gauge
15 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
S/FTP
Sheath Colour
Grey
Cable Type
DeviceNet
Outer Diameter
12.19mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA, UL
Core Strands
19/0.25 mm
Series
Alpha Essentials
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Детайли за продукта
Alpha Wire 300 V Class 2 DeviceNet Thick Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -20°C to +75°C (static) 0°C to +80°C (dynamic)
Conductor Colour Coding: Black-Red power, Blue-White data
Tinned copper conductors
Individually foil shielded
PVC insulation (power pair)
Foam HDPE insulation (data pair)
Slate grey PVC jacket
Oil and sunlight resistant
Standards and Approvals
UL CMG, UL PLTC-ER, CSA CMG FT4, CSA AWM I/II A/B FT4
€ 326,59
€ 326,59 1 Reel of 30 Metres (ex VAT)
1
€ 326,59
€ 326,59 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
1.65 mm²
Number of Cores
4
American Wire Gauge
15 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
S/FTP
Sheath Colour
Grey
Cable Type
DeviceNet
Outer Diameter
12.19mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Standards Met
CE, CSA, UL
Core Strands
19/0.25 mm
Series
Alpha Essentials
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Детайли за продукта
Alpha Wire 300 V Class 2 DeviceNet Thick Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -20°C to +75°C (static) 0°C to +80°C (dynamic)
Conductor Colour Coding: Black-Red power, Blue-White data
Tinned copper conductors
Individually foil shielded
PVC insulation (power pair)
Foam HDPE insulation (data pair)
Slate grey PVC jacket
Oil and sunlight resistant
Standards and Approvals
UL CMG, UL PLTC-ER, CSA CMG FT4, CSA AWM I/II A/B FT4