Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
4
Cross Sectional Area
0.25 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Braid, Foil
Sheath Colour
Grey
Outer Diameter
0.61mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Series
Alpha Essentials Communication & Control
Core Strands
7/32 AWG
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Standards Met
/REACH Regulation, CA Prop 65, CE, CSA - cUL TYPE CM, EU Directive 2011/65/EU (ROHS II), UL AWM 2919 VW-1, UL CM, UL VW-1
Детайли за продукта
Foil Shielded Multi-pair
The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.
Features and benefits
Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Approvals
UL Recognised, CSA
€ 2 197,48
€ 2 197,48 1 Reel of 305 Metres (ex VAT)
1
€ 2 197,48
€ 2 197,48 1 Reel of 305 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
4
Cross Sectional Area
0.25 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Braid, Foil
Sheath Colour
Grey
Outer Diameter
0.61mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Series
Alpha Essentials Communication & Control
Core Strands
7/32 AWG
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Standards Met
/REACH Regulation, CA Prop 65, CE, CSA - cUL TYPE CM, EU Directive 2011/65/EU (ROHS II), UL AWM 2919 VW-1, UL CM, UL VW-1
Детайли за продукта
Foil Shielded Multi-pair
The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.
Features and benefits
Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Approvals
UL Recognised, CSA