Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 5 Pairs, 10 Cores, 0.08 mm², Screened, 28 AWG,

Номер на артикул на RS: 187-2089Марка: Alpha Wire№ по каталога на производителя: 6393 SL001
brand-logo

Технически документи

Спецификации

Number of Pairs

5

Cross Sectional Area

0.08 mm²

Number of Cores

10

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.78mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Core Strands

7/36 AWG

Series

Alpha Essentials Communication & Control

Shielded/Unshielded

Shielded

Voltage Rating

300 V

€ 1 547,61

€ 5,074 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 5 Pairs, 10 Cores, 0.08 mm², Screened, 28 AWG,

€ 1 547,61

€ 5,074 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 5 Pairs, 10 Cores, 0.08 mm², Screened, 28 AWG,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number of Pairs

5

Cross Sectional Area

0.08 mm²

Number of Cores

10

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.78mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Core Strands

7/36 AWG

Series

Alpha Essentials Communication & Control

Shielded/Unshielded

Shielded

Voltage Rating

300 V