Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.35 mm², Screened, 22 AWG,

Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
6
Cross Sectional Area
0.35 mm²
Number of Cores
12
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
9.6mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
60 Ω
Minimum Operating Temperature
-20°C
Core Strands
7/0.25 mm
Series
Alpha Essentials Communication & Control
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Standards Met
CE
Fire Behaviour
Flame Retardant
Distrelec Product Id
30134058
Страна на произход
United States
Детайли за продукта
Individually Shielded Multi-pair Cable
The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.
Features and benefits
Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Warning
These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.
Approvals
UL recognised component
€ 171,11
€ 171,11 1 Reel of 30 Metres (ex VAT)
1
€ 171,11
€ 171,11 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
6
Cross Sectional Area
0.35 mm²
Number of Cores
12
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
9.6mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
60 Ω
Minimum Operating Temperature
-20°C
Core Strands
7/0.25 mm
Series
Alpha Essentials Communication & Control
Maximum Operating Temperature
+75°C
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Standards Met
CE
Fire Behaviour
Flame Retardant
Distrelec Product Id
30134058
Страна на произход
United States
Детайли за продукта
Individually Shielded Multi-pair Cable
The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.
Features and benefits
Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Warning
These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.
Approvals
UL recognised component