Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Hook-up Wire TEFLON Series White 0.62 mm² Hook Up Wire, 20 AWG, 19/0.20 mm, 30m, PTFE Insulation, 5856 WH005

Номер на артикул на RS: 177-1179Марка: Alpha Wire№ по каталога на производителя: 5856 WH005Distrelec Article No.: 30072888
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.62 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Core Strands

19/0.20 mm

Length

30m

Insulation material

PTFE

Outer Diameter

1.47mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.2 mm

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 81,29

€ 81,29 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire TEFLON Series White 0.62 mm² Hook Up Wire, 20 AWG, 19/0.20 mm, 30m, PTFE Insulation, 5856 WH005

€ 81,29

€ 81,29 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire TEFLON Series White 0.62 mm² Hook Up Wire, 20 AWG, 19/0.20 mm, 30m, PTFE Insulation, 5856 WH005
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

0.62 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Core Strands

19/0.20 mm

Length

30m

Insulation material

PTFE

Outer Diameter

1.47mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.2 mm

Страна на произход

United States