Alpha Wire Hook-up Wire TEFLON Series Black 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 BK005

Номер на артикул на RS: 878-8086Марка: Alpha Wire№ по каталога на производителя: 5855 BK005Distrelec Article No.: 30072860
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

19

Страна на произход

United States

Детайли за продукта

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3

Информацията за складовите наличности временно не е налична.

€ 67,37

€ 67,37 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire TEFLON Series Black 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 BK005

€ 67,37

€ 67,37 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire TEFLON Series Black 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 BK005
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

19

Страна на произход

United States

Детайли за продукта

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3