Alpha Wire Hook-up Wire TEFLON Series Yellow 0.14 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, PTFE Insulation, 5853 YL005

Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.14 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
0.99mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Cable Type
Single Core
Wire Style
UL1213
Tri-rated
No
Series
Hook-up Wire TEFLON
Shield Type
Unshielded
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.3mm
Number of Strands
7
Size of Strands
0.16 mm
Resistant To
Chemicals, Oils, Solvents
Детайли за продукта
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
€ 45,51
€ 45,51 1 Reel of 30 Metres (ex VAT)
1
€ 45,51
€ 45,51 1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.14 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
30m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
0.99mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Cable Type
Single Core
Wire Style
UL1213
Tri-rated
No
Series
Hook-up Wire TEFLON
Shield Type
Unshielded
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.3mm
Number of Strands
7
Size of Strands
0.16 mm
Resistant To
Chemicals, Oils, Solvents
Детайли за продукта
Alpha Wire 600 V PTFE Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.
Features and Benefits
Stranded or solid silver-plated copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PTFE insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3