Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.22 mm², Screened, 24

Номер на артикул на RS: 673-3208Марка: Alpha Wire№ по каталога на производителя: 5476L SL005
brand-logo

Технически документи

Спецификации

Number of Pairs

6

Cross Sectional Area

0.22 mm²

Number of Cores

12

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7.59mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

78 Ω

Voltage Rating

300 V

Standards Met

CE

Core Strands

7/0.2 mm

Series

Alpha Essentials LSZH Communication & Control

Детайли за продукта

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Информацията за складовите наличности временно не е налична.

€ 138,27

€ 138,27 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.22 mm², Screened, 24

€ 138,27

€ 138,27 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.22 mm², Screened, 24
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Pairs

6

Cross Sectional Area

0.22 mm²

Number of Cores

12

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7.59mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

78 Ω

Voltage Rating

300 V

Standards Met

CE

Core Strands

7/0.2 mm

Series

Alpha Essentials LSZH Communication & Control

Детайли за продукта

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA