Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 5 Pairs, 10 Cores, 0.23 mm², Screened, 24 AWG,

Номер на артикул на RS: 111-8988Марка: Alpha Wire№ по каталога на производителя: 5475C SL005Distrelec Article No.: 30134053
brand-logo

Технически документи

Спецификации

Number of Pairs

5

Cross Sectional Area

0.23 mm²

Number of Cores

10

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

6.86mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Standards Met

CE

Fire Behaviour

Flame Retardant

Детайли за продукта

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Може да се интересувате от

€ 88,56

€ 88,56 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 5 Pairs, 10 Cores, 0.23 mm², Screened, 24 AWG,

€ 88,56

€ 88,56 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 5 Pairs, 10 Cores, 0.23 mm², Screened, 24 AWG,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Number of Pairs

5

Cross Sectional Area

0.23 mm²

Number of Cores

10

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

6.86mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Standards Met

CE

Fire Behaviour

Flame Retardant

Детайли за продукта

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Може да се интересувате от