Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24

Номер на артикул на RS: 187-2082Марка: Alpha Wire№ по каталога на производителя: 5472L SL001
brand-logo

Технически документи

Спецификации

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

5.61mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

80 Ω

Shielded/Unshielded

Shielded

Core Strands

7/32 AWG

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

300 V

Може да се интересувате от

€ 500,61

€ 1,641 Всеки (ex VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24

€ 500,61

€ 1,641 Всеки (ex VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

5.61mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

80 Ω

Shielded/Unshielded

Shielded

Core Strands

7/32 AWG

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

300 V

Може да се интересувате от