Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.38mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
64 Ω
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
CE
Страна на произход
United States
€ 364,22
€ 364,22 1 Reel of 304 Metres (ex VAT)
1
€ 364,22
€ 364,22 1 Reel of 304 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.38mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
64 Ω
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
CE
Страна на произход
United States