Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG,

Номер на артикул на RS: 111-8944Марка: Alpha Wire№ по каталога на производителя: 5471C SL005Distrelec Article No.: 30134049
brand-logo

Технически документи

Спецификации

Number of Pairs

1

Cross Sectional Area

0.23 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

54 Ω

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Core Strands

7/0.2 mm

Standards Met

CE

Fire Behaviour

Flame Retardant

Distrelec Product Id

30134049

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 38,41

€ 38,41 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG,

€ 38,41

€ 38,41 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 1 Pairs, 2 Cores, 0.23 mm², Screened, 24 AWG,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Pairs

1

Cross Sectional Area

0.23 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

54 Ω

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Core Strands

7/0.2 mm

Standards Met

CE

Fire Behaviour

Flame Retardant

Distrelec Product Id

30134049

Страна на произход

United States