Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
SF/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
4.98mm
Outer Sheath Material
PVC
Characteristic Impedance
48 Ω
Voltage Rating
300 V
PRICED TO CLEAR
Yes
Fire Behaviour
Fire Resistant
Standards Met
CE
Series
XTRA-GUARD 1
Core Strands
7/0.25 mm
Страна на произход
United States
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.35 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
SF/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
4.98mm
Outer Sheath Material
PVC
Characteristic Impedance
48 Ω
Voltage Rating
300 V
PRICED TO CLEAR
Yes
Fire Behaviour
Fire Resistant
Standards Met
CE
Series
XTRA-GUARD 1
Core Strands
7/0.25 mm
Страна на произход
United States