Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 4 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG

Номер на артикул на RS: 269-4988Марка: Alpha Wire№ по каталога на производителя: 5114C SL005
brand-logo

Технически документи

Спецификации

Series

XTRA-GUARD 1

Number of Cores

4

Cross Sectional Area

0.23 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

24 AWG

Outer Diameter

5.16mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Conductor Resistance

85.3 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Core Strands

7/0.20 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Braid, Foil

Maximum Operating Temperature

+80°C

Страна на произход

United States

Детайли за продукта

XTRA-GUARD®1 foil and braid shielded multi-conductor cables

Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Standards

IEC Flame ratings: IEC 60332-1 & -2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 4 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 4 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

XTRA-GUARD 1

Number of Cores

4

Cross Sectional Area

0.23 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

24 AWG

Outer Diameter

5.16mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Conductor Resistance

85.3 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Core Strands

7/0.20 mm

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Braid, Foil

Maximum Operating Temperature

+80°C

Страна на произход

United States

Детайли за продукта

XTRA-GUARD®1 foil and braid shielded multi-conductor cables

Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Standards

IEC Flame ratings: IEC 60332-1 & -2

Може да се интересувате от