Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 6 Cores, 0.23 mm², Unscreened, 100m, Grey PVC Sheath, 24 AWG

Номер на артикул на RS: 195-3056Марка: Alpha Wire№ по каталога на производителя: 5016C SL033
brand-logo

Технически документи

Спецификации

Series

XTRA-GUARD 1

Number of Cores

6

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.11mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.20 mm

Drain Wire

No

Страна на произход

United States

Детайли за продукта

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 6 Cores, 0.23 mm², Unscreened, 100m, Grey PVC Sheath, 24 AWG

P.O.A.

Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 6 Cores, 0.23 mm², Unscreened, 100m, Grey PVC Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

XTRA-GUARD 1

Number of Cores

6

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.11mm

Length

100m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Conductor Resistance

85.3 Ω/km

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.20 mm

Drain Wire

No

Страна на произход

United States

Детайли за продукта

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Може да се интересувате от