Технически документи
Спецификации
Brand
Alpha WireSeries
Pro-Met
Number of Cores
7
Cross Sectional Area
1 mm²
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x D mm (Dynamic), 4 x 10 mm (Static)
Outer Diameter
7.97mm
Length
50m
Voltage Rating
300/500 V
Standards Met
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
(Dynamic) +70 °C, (Static) +80°C
Insulation material
PVC
Conductor Resistance
19.5 Ω/km @ 20°C
Core Strands
30/0.20 mm
Minimum Operating Temperature
(Dynamic) -30 °C, (Static) -40°C
€ 167,18
€ 167,18 1 Reel of 50 Metres (ex VAT)
1
€ 167,18
€ 167,18 1 Reel of 50 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireSeries
Pro-Met
Number of Cores
7
Cross Sectional Area
1 mm²
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x D mm (Dynamic), 4 x 10 mm (Static)
Outer Diameter
7.97mm
Length
50m
Voltage Rating
300/500 V
Standards Met
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
(Dynamic) +70 °C, (Static) +80°C
Insulation material
PVC
Conductor Resistance
19.5 Ω/km @ 20°C
Core Strands
30/0.20 mm
Minimum Operating Temperature
(Dynamic) -30 °C, (Static) -40°C