Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Pro-Met Control Cable, 5 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

Номер на артикул на RS: 181-1733Марка: Alpha Wire№ по каталога на производителя: 470051YY GE321
brand-logo

Технически документи

Спецификации

Series

Pro-Met

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 D mm (Static)

Outer Diameter

7.25mm

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

Conductor Resistance

19.5 Ω/km @ 20°C

Core Strands

30/0.20 mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 121,94

€ 121,94 1 Reel of 50 Metres (ex VAT)

Alpha Wire Pro-Met Control Cable, 5 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

€ 121,94

€ 121,94 1 Reel of 50 Metres (ex VAT)

Alpha Wire Pro-Met Control Cable, 5 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

Pro-Met

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

10 x D mm (Dynamic), 4 x 10 D mm (Static)

Outer Diameter

7.25mm

Voltage Rating

300/500 V

Standards Met

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

(Dynamic) +70 °C, (Static) +80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

(Dynamic) -30 °C, (Static) -40°C

Insulation material

PVC

Conductor Resistance

19.5 Ω/km @ 20°C

Core Strands

30/0.20 mm

Може да се интересувате от