Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 3 Cores, 0.81 mm², Screened, 30m, Black TPE Sheath, 18 AWG

Номер на артикул на RS: 884-0821Марка: Alpha Wire№ по каталога на производителя: 45163 BK005
brand-logo

Технически документи

Спецификации

Series

Xtra-Guard 4 Performance Cable

Number of Cores

3

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

TPE

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Foil and Braid

Outer Diameter

7.42mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-50°C

Insulation material

TPE

Core Strands

16/0.25 mm

Drain Wire

Yes

Детайли за продукта

Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield

The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.

The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.

The jacket of the cable is available in several different colours to help with colour coding and easy identification.

Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).

FIT Heatshrink tubing recommendations: FIT-400 and FIT-600

Features and Benefits

· Temperature range from -50°C to +125°C
· High-performing TPE insulation and jacket offering three times the low-temperature and high-temperature flexibility of ordinary PVC
· Ultraviolet light stability (UV resistant)
· Selection of jacket colours
· UL Rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
· Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems
· Good oil, water and chemical resistance
· Abrasion resistant
· Protected against EMI interference with Supra-Shield

Product Application Information

The features of the Xtra-Guard 4 range of cables allow it to be used as a control cable in many industries including the paper, mining, food and beverage, petrochemical, pipeline and military applications.

The Xtra-Guard 4 cable has been approved by the Pennsylvania Bureau for deep mining which proves how during the cable is. It can also be used for power applications involving solar and wind.

The military constantly requires new and innovative electronic devices so having the correct cabling is essential. The Xtra-Guard 4 range of cables allows you to create the critical connections that are required to deliver reliability and high performance.

The Xtra-Guard 4 range is not recommended for high flex or continuous flex.

Xtra-Guard shielding options

Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

What is TPE?

TPE stands for thermoplastic elastomer and is a type of copolymer (contains plastic and rubber) which has the properties of both. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.

Choosing the right Xtra-Guard cable

There is an excellent range of Xtra-Guard cable available depending on your application:

Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces

Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.

Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.

Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.

Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexability, UV and chemical resistance.

Xtra-Guard Flex can be used in applications requiring a highly flexible cable.

Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.

Информацията за складовите наличности временно не е налична.

€ 1 174,16

€ 1 174,16 1 Reel of 30 Metres (ex VAT)

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 3 Cores, 0.81 mm², Screened, 30m, Black TPE Sheath, 18 AWG

€ 1 174,16

€ 1 174,16 1 Reel of 30 Metres (ex VAT)

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 3 Cores, 0.81 mm², Screened, 30m, Black TPE Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Xtra-Guard 4 Performance Cable

Number of Cores

3

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

TPE

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Foil and Braid

Outer Diameter

7.42mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-50°C

Insulation material

TPE

Core Strands

16/0.25 mm

Drain Wire

Yes

Детайли за продукта

Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield

The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.

The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.

The jacket of the cable is available in several different colours to help with colour coding and easy identification.

Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).

FIT Heatshrink tubing recommendations: FIT-400 and FIT-600

Features and Benefits

· Temperature range from -50°C to +125°C
· High-performing TPE insulation and jacket offering three times the low-temperature and high-temperature flexibility of ordinary PVC
· Ultraviolet light stability (UV resistant)
· Selection of jacket colours
· UL Rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
· Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems
· Good oil, water and chemical resistance
· Abrasion resistant
· Protected against EMI interference with Supra-Shield

Product Application Information

The features of the Xtra-Guard 4 range of cables allow it to be used as a control cable in many industries including the paper, mining, food and beverage, petrochemical, pipeline and military applications.

The Xtra-Guard 4 cable has been approved by the Pennsylvania Bureau for deep mining which proves how during the cable is. It can also be used for power applications involving solar and wind.

The military constantly requires new and innovative electronic devices so having the correct cabling is essential. The Xtra-Guard 4 range of cables allows you to create the critical connections that are required to deliver reliability and high performance.

The Xtra-Guard 4 range is not recommended for high flex or continuous flex.

Xtra-Guard shielding options

Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

What is TPE?

TPE stands for thermoplastic elastomer and is a type of copolymer (contains plastic and rubber) which has the properties of both. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.

Choosing the right Xtra-Guard cable

There is an excellent range of Xtra-Guard cable available depending on your application:

Pro-Tekt delivers reliable performance in demanding applications. Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces

Xtra-Guard 2 is UV, oil, water and chemical resistant and can be used in mechanical applications due to its excellent abrasion resistance.

Xtra-Guard 3 is also UV, oil, water and chemical resistant but can be used for direct burial with no conduit required.

Xtra-Guard 4 has advanced low/high-temperature performance and UV resistance.

Xtra-Guard 5 has been designed for hazardous environments and features excellent high and low-temperature flexability, UV and chemical resistance.

Xtra-Guard Flex can be used in applications requiring a highly flexible cable.

Xtra-Guard Industrial Ethernet has been specially designed for industrial networking applications.