Alpha Wire Alpha Essentials Communication & Control Series Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length

Номер на артикул на RS: 361-204Марка: Alpha Wire№ по каталога на производителя: 3585/34 MC005
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Alpha Essentials Communication & Control

Length

30m

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

108.2pF/m

Size of Strands

28 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

63 Ω

Standards Met

UL 758

Страна на произход

United States

Детайли за продукта

Shielded Round to Flat Cable

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Може да се интересувате от
RS PRO Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length
€ 81,841 Box of 30 Metres (ex VAT)

€ 336,30

€ 336,30 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length

€ 336,30

€ 336,30 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Series Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length
€ 81,841 Box of 30 Metres (ex VAT)

Технически документи

Спецификации

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

Alpha Essentials Communication & Control

Length

30m

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

108.2pF/m

Size of Strands

28 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

63 Ω

Standards Met

UL 758

Страна на произход

United States

Детайли за продукта

Shielded Round to Flat Cable

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Може да се интересувате от
RS PRO Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length
€ 81,841 Box of 30 Metres (ex VAT)