Технически документи
Спецификации
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
7
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
5.44mm
Length
30m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Resistance
66 Ω
Core Strands
7/36 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Insulation material
PVC
€ 211,12
€ 7,037 Всеки (ex VAT)
30
€ 211,12
€ 7,037 Всеки (ex VAT)
30
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
7
American Wire Gauge
28 AWG
Conductor Material
Tinned Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium Foil
Outer Diameter
5.44mm
Length
30m
Minimum Bend Radius
10 x Cable Diameter
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Resistance
66 Ω
Core Strands
7/36 AWG
Drain Wire
Yes
Minimum Operating Temperature
-20°C
Insulation material
PVC