Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.09 mm², DEF STAN, Screened, 100m, Grey

Номер на артикул на RS: 302-9010Марка: Alpha Wire№ по каталога на производителя: 3308 SL033
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Length

100m

Outer Diameter

4.34mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

600 V

Standards Met

CE

Maximum Operating Temperature

+105°C

Conductor Resistance

216.53 Ω/km

Minimum Operating Temperature

-55°C

Insulation material

PVC

Core Strands

7/0.13 mm

Drain Wire

No

Страна на произход

United States

Детайли за продукта

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 274,81

€ 274,81 1 Reel of 100 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.09 mm², DEF STAN, Screened, 100m, Grey

€ 274,81

€ 274,81 1 Reel of 100 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.09 mm², DEF STAN, Screened, 100m, Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

8

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Length

100m

Outer Diameter

4.34mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

600 V

Standards Met

CE

Maximum Operating Temperature

+105°C

Conductor Resistance

216.53 Ω/km

Minimum Operating Temperature

-55°C

Insulation material

PVC

Core Strands

7/0.13 mm

Drain Wire

No

Страна на произход

United States

Детайли за продукта

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.

Може да се интересувате от