Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.09 mm², DEF STAN, Screened, 30m, Grey PVC

Номер на артикул на RS: 298-3991Марка: Alpha Wire№ по каталога на производителя: 3302 SL005
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

3.02mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

600 V

Standards Met

CE

Maximum Operating Temperature

+105°C

Conductor Resistance

213.25 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-55°C

Core Strands

7/0.13 mm

Drain Wire

No

Детайли за продукта

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.

Информацията за складовите наличности временно не е налична.

€ 74,27

€ 74,27 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.09 mm², DEF STAN, Screened, 30m, Grey PVC

€ 74,27

€ 74,27 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.09 mm², DEF STAN, Screened, 30m, Grey PVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.09 mm²

American Wire Gauge

28 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

3.02mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

600 V

Standards Met

CE

Maximum Operating Temperature

+105°C

Conductor Resistance

213.25 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-55°C

Core Strands

7/0.13 mm

Drain Wire

No

Детайли за продукта

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.