Alpha Wire Hook-up Wire PVC Series Green/Yellow 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, PVC Insulation, 3079

Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
2.1 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
14 AWG
Cable Shape
Wire/Single Core
Core Strands
41/0.25 mm
Length
30m
Insulation material
PVC
Outer Diameter
3.51mm
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Wire Style
UL1015
Standards Met
CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.8mm
Number of Strands
41
Size of Strands
0.25 mm
Страна на произход
United States
Детайли за продукта
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
€ 52,61
€ 52,61 1 Reel of 30 Metres (ex VAT)
1
€ 52,61
€ 52,61 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
2.1 mm²
Sheath Colour
Green/Yellow
American Wire Gauge
14 AWG
Cable Shape
Wire/Single Core
Core Strands
41/0.25 mm
Length
30m
Insulation material
PVC
Outer Diameter
3.51mm
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Wire Style
UL1015
Standards Met
CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised
Fire Behaviour
Flame Retardant
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.8mm
Number of Strands
41
Size of Strands
0.25 mm
Страна на произход
United States
Детайли за продукта
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1