Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Hook-up Wire PVC Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3077 GR005

Номер на артикул на RS: 121-4287Марка: Alpha Wire№ по каталога на производителя: 3077 GR005
brand-logo

Технически документи

Спецификации

Cross Sectional Area

1.3 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.15mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.8mm

Number of Strands

26

Size of Strands

0.25 mm

Детайли за продукта

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 40,91

€ 40,91 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3077 GR005

€ 40,91

€ 40,91 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, PVC Insulation, 3077 GR005
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

1.3 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

26/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.15mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.8mm

Number of Strands

26

Size of Strands

0.25 mm

Детайли за продукта

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

Може да се интересувате от