Alpha Wire Hook-up Wire PVC Series Brown 0.08 mm² Hook Up Wire, 28 AWG, 7/0.13 mm, 30m, PVC Insulation, 3048 BR005

Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.08 mm²
Sheath Colour
Brown
Cable Shape
Single Core
American Wire Gauge
28 AWG
Core Strands
7/0.13 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.19mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL1007
Standards Met
UL Listed
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Number of Strands
7
Size of Strands
0.13 mm
Страна на произход
Mexico
Детайли за продукта
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 23,43
€ 23,43 1 Reel of 30 Metres (ex VAT)
1
€ 23,43
€ 23,43 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.08 mm²
Sheath Colour
Brown
Cable Shape
Single Core
American Wire Gauge
28 AWG
Core Strands
7/0.13 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.19mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Wire Style
UL1007
Standards Met
UL Listed
Series
Hook-up Wire PVC
Insulation Wall Thickness
0.4mm
Number of Strands
7
Size of Strands
0.13 mm
Страна на произход
Mexico
Детайли за продукта
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).