Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.03 mm²
Sheath Colour
Grey
American Wire Gauge
32 AWG
Cable Shape
Multicore
Core Strands
14793
Length
30.5m
Insulation material
PTFE
Voltage Rating
250 V
Outer Diameter
0.56mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-60°C
Conductor Material
Copper
Cable Type
High Temperature
Wire Style
MIL-W-16878
Standards Met
California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
Series
Hook-up Wire TEFLON
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
40
Resistant To
Chemicals, Oils, Solvents
Number of Strands
7
Детайли за продукта
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
€ 51,10
€ 51,10 1 Reel of 30 Metres (ex VAT)
1
€ 51,10
€ 51,10 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Alpha WireCross Sectional Area
0.03 mm²
Sheath Colour
Grey
American Wire Gauge
32 AWG
Cable Shape
Multicore
Core Strands
14793
Length
30.5m
Insulation material
PTFE
Voltage Rating
250 V
Outer Diameter
0.56mm
Maximum Operating Temperature
200°C
Minimum Operating Temperature
-60°C
Conductor Material
Copper
Cable Type
High Temperature
Wire Style
MIL-W-16878
Standards Met
California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
Series
Hook-up Wire TEFLON
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
40
Resistant To
Chemicals, Oils, Solvents
Number of Strands
7
Детайли за продукта
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3