Alpha Wire Hook-up Wire TEFLON Series Black 0.03 mm² Hook Up Wire, 32 AWG, 7/0.008 mm, 30m, PTFE Insulation, 2840/7

Номер на артикул на RS: 878-8187Марка: Alpha Wire№ по каталога на производителя: 2840/7 BK005Distrelec Article No.: 30072780
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.03 mm²

Sheath Colour

Black

Cable Shape

Multicore

American Wire Gauge

32 AWG

Core Strands

7/0.008 mm

Length

30m

Insulation material

PTFE

Voltage Rating

250 V

Outer Diameter

0.56mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Conductor Material

Copper

Cable Type

High Temperature

Standards Met

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Wire Style

MIL-W-16878

Series

Hook-up Wire TEFLON

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Outer Sheath Material

PTFE

Size of Strands

40

Resistant To

Chemicals, Oils, Solvents

Number of Strands

7

Детайли за продукта

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3

Информацията за складовите наличности временно не е налична.

€ 51,10

€ 51,10 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire TEFLON Series Black 0.03 mm² Hook Up Wire, 32 AWG, 7/0.008 mm, 30m, PTFE Insulation, 2840/7

€ 51,10

€ 51,10 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire TEFLON Series Black 0.03 mm² Hook Up Wire, 32 AWG, 7/0.008 mm, 30m, PTFE Insulation, 2840/7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

0.03 mm²

Sheath Colour

Black

Cable Shape

Multicore

American Wire Gauge

32 AWG

Core Strands

7/0.008 mm

Length

30m

Insulation material

PTFE

Voltage Rating

250 V

Outer Diameter

0.56mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Conductor Material

Copper

Cable Type

High Temperature

Standards Met

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Wire Style

MIL-W-16878

Series

Hook-up Wire TEFLON

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Outer Sheath Material

PTFE

Size of Strands

40

Resistant To

Chemicals, Oils, Solvents

Number of Strands

7

Детайли за продукта

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3