Alpha Wire Xtra-Guard 2 Multicore Industrial Cable, 4 Cores, 0.56 mm², Screened, 30m, Black Polyethylene PE Sheath, 20

Номер на артикул на RS: 873-1305Марка: Alpha Wire№ по каталога на производителя: 25154 BK005
brand-logo

Технически документи

Спецификации

Series

XTRA-GUARD 2

Number of Cores

4

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyethylene PE

Sheath Colour

Black

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

6.76mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Drain Wire

Yes

Conductor Resistance

10.2 Ω/1000ft

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.32 mm

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

P.O.A.

Alpha Wire Xtra-Guard 2 Multicore Industrial Cable, 4 Cores, 0.56 mm², Screened, 30m, Black Polyethylene PE Sheath, 20

P.O.A.

Alpha Wire Xtra-Guard 2 Multicore Industrial Cable, 4 Cores, 0.56 mm², Screened, 30m, Black Polyethylene PE Sheath, 20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

XTRA-GUARD 2

Number of Cores

4

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyethylene PE

Sheath Colour

Black

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter

Outer Diameter

6.76mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Drain Wire

Yes

Conductor Resistance

10.2 Ω/1000ft

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.32 mm

Страна на произход

United States