Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.56 mm², Screened, 100m, Grey PVC Sheath,

Номер на артикул на RS: 168-1183Марка: Alpha Wire№ по каталога на производителя: 2414C SL003
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Length

100m

Outer Diameter

5.41mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Insulation material

PE

Core Strands

7/0.32 mm

Drain Wire

Yes

Conductor Resistance

33.46 Ω/km

Страна на произход

United States

Детайли за продукта

Control and communication cables

The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.

Approvals

UL VW1; UL 2092:  2 conductors; UL 2093:  3 conductors; UL 2094:
4 conductors

Информацията за складовите наличности временно не е налична.

€ 191,56

€ 191,56 1 Reel of 100 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.56 mm², Screened, 100m, Grey PVC Sheath,

€ 191,56

€ 191,56 1 Reel of 100 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.56 mm², Screened, 100m, Grey PVC Sheath,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Foil

Length

100m

Outer Diameter

5.41mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Insulation material

PE

Core Strands

7/0.32 mm

Drain Wire

Yes

Conductor Resistance

33.46 Ω/km

Страна на произход

United States

Детайли за продукта

Control and communication cables

The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.

Approvals

UL VW1; UL 2092:  2 conductors; UL 2093:  3 conductors; UL 2094:
4 conductors