Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.25 mm², Screened, 100ft, Grey PVC Sheath,
Номер на артикул на RS: 277-5985Марка: Alpha Wire№ по каталога на производителя: 2404C SL005Distrelec Article No.: 30120628

Технически документи
Спецификации
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft
Може да се интересувате от
Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,Марка: Alpha Wire
€ 60,231 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.25 mm², Screened, 100ft, Grey PVC Sheath,
1
P.O.A.
Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.25 mm², Screened, 100ft, Grey PVC Sheath,
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от
Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,Марка: Alpha Wire
€ 60,231 Reel of 30 Metres (ex VAT)
Технически документи
Спецификации
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
3
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft
Може да се интересувате от
Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath,Марка: Alpha Wire
€ 60,231 Reel of 30 Metres (ex VAT)