Alpha Wire Alpha Essentials Cords & Cord Sets, SJT, 76m 3 Core, Black PVC Power Cable +105°C

Номер на артикул на RS: 741-7931Марка: Alpha Wire№ по каталога на производителя: 1942/3F BK003
brand-logo

Технически документи

Спецификации

Cross Sectional Area

1.32 mm²

Number of Cores

3

Sheath Colour

Black

Length

76m

Cable Type

SJT

Outer Diameter

8.64mm

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Series

Alpha Essentials Cords & Cord Sets

Core Strands

65/0.16 mm

Conductor Material

Bare Copper

Size of Strands

0.16 mm

Maximum Operating Temperature

+105°C

Number of Strands

65

American Wire Gauge

16 AWG

Insulation material

PVC

Minimum Operating Temperature

-30°C

Standards Met

EC 1907/2006

Детайли за продукта

300V 3 Core Manhattan Cordage

The Alpha Wire 3 core multi conductor cables have a black sheath and a rating of 300 V. The economical mains power cables are designed for power and flexibility.

Features and Benefits

PVC insulation and jacket
Available with or without an aliminium/polyester foil shield

Typical Applications

The multi conductor cables are suitable for consumer and industrial devices, business and communication machines and medical and test equipment. Also use the SJT cable with heavy tools, portable lights and power extensions

Approvals

UL listed and CSA certified.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 277,84

€ 277,84 1 Reel of 76 Metres (ex VAT)

Alpha Wire Alpha Essentials Cords & Cord Sets, SJT, 76m 3 Core, Black PVC Power Cable +105°C

€ 277,84

€ 277,84 1 Reel of 76 Metres (ex VAT)

Alpha Wire Alpha Essentials Cords & Cord Sets, SJT, 76m 3 Core, Black PVC Power Cable +105°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

1.32 mm²

Number of Cores

3

Sheath Colour

Black

Length

76m

Cable Type

SJT

Outer Diameter

8.64mm

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Series

Alpha Essentials Cords & Cord Sets

Core Strands

65/0.16 mm

Conductor Material

Bare Copper

Size of Strands

0.16 mm

Maximum Operating Temperature

+105°C

Number of Strands

65

American Wire Gauge

16 AWG

Insulation material

PVC

Minimum Operating Temperature

-30°C

Standards Met

EC 1907/2006

Детайли за продукта

300V 3 Core Manhattan Cordage

The Alpha Wire 3 core multi conductor cables have a black sheath and a rating of 300 V. The economical mains power cables are designed for power and flexibility.

Features and Benefits

PVC insulation and jacket
Available with or without an aliminium/polyester foil shield

Typical Applications

The multi conductor cables are suitable for consumer and industrial devices, business and communication machines and medical and test equipment. Also use the SJT cable with heavy tools, portable lights and power extensions

Approvals

UL listed and CSA certified.

Може да се интересувате от