Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,

Номер на артикул на RS: 828-2367Марка: Alpha Wire№ по каталога на производителя: 1898/7C SL005
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

7

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Length

30m

Outer Diameter

7.06mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

7.2 Ω/1000ft

Core Strands

16/0.25 mm

Детайли за продукта

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 169,67

€ 169,67 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,

€ 169,67

€ 169,67 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.81 mm², Unscreened, 30m, Grey PVC Sheath,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

7

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Length

30m

Outer Diameter

7.06mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-20°C

Insulation material

PVC

Conductor Resistance

7.2 Ω/1000ft

Core Strands

16/0.25 mm

Детайли за продукта

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

Може да се интересувате от