Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

Номер на артикул на RS: 187-1936Марка: Alpha Wire№ по каталога на производителя: 1896/6C SL001Distrelec Article No.: 30151157
brand-logo

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

6.71mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

10.2 Ω

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/28 AWG

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 895,72

€ 2,937 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.56 mm², Unscreened, 305m, Grey PVC

€ 895,72

€ 2,937 Всеки (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.56 mm², Unscreened, 305m, Grey PVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Alpha Essentials Communication & Control

Number of Cores

6

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

6.71mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

10.2 Ω

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/28 AWG

Страна на произход

United States