Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Cores, 0.56 mm², Unscreened, 20 AWG, 30m,

Номер на артикул на RS: 673-3267Марка: Alpha Wire№ по каталога на производителя: 1895L SL005
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.56 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

4.83mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.32 mm

Voltage Rating

300 V

Страна на произход

United States

Детайли за продукта

Alpha Wire LSZH Communication and Control Cable

Alpha Wire multipair industrial cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.

Features and Benefits

LSZH materials for low-smoke properties & reduced toxicity
Tinned copper conductors resist corrosion
Stranded conductors for installation flexibility
Multiconductor and multipair configurations
Available in either shielded or unshielded versions
Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
Colour coded conductor insulation for easy identification

Approvals

UL Type CM, UL VW-1 flame test, CSA Type CMG FT4

Standards

LSZH Properties: IEC 60332-1, IEC 60754-1, 60754-s, IEC 61034-2

Може да се интересувате от
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
€ 60,551 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 61,50

€ 61,50 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Cores, 0.56 mm², Unscreened, 20 AWG, 30m,

€ 61,50

€ 61,50 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Cores, 0.56 mm², Unscreened, 20 AWG, 30m,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
€ 60,551 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Cross Sectional Area

0.56 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

30m

Shield Type

Tinned Copper

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

4.83mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-20°C

Standards Met

CE, CSA, UL

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.32 mm

Voltage Rating

300 V

Страна на произход

United States

Детайли за продукта

Alpha Wire LSZH Communication and Control Cable

Alpha Wire multipair industrial cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.

Features and Benefits

LSZH materials for low-smoke properties & reduced toxicity
Tinned copper conductors resist corrosion
Stranded conductors for installation flexibility
Multiconductor and multipair configurations
Available in either shielded or unshielded versions
Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
Colour coded conductor insulation for easy identification

Approvals

UL Type CM, UL VW-1 flame test, CSA Type CMG FT4

Standards

LSZH Properties: IEC 60332-1, IEC 60754-1, 60754-s, IEC 61034-2

Може да се интересувате от
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
€ 60,551 Reel of 100 Metres (ex VAT)