Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Alpha Wire Hook-up Wire PVC Series White 0.75 mm² Hook Up Wire, 18 AWG, 7/0.40 mm, 30m, PVC Insulation, 1857 WH005

Номер на артикул на RS: 842-6198Марка: Alpha Wire№ по каталога на производителя: 1857 WH005
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.75 mm²

Sheath Colour

White

Cable Shape

Wire/Single Core

American Wire Gauge

18 AWG

Core Strands

7/0.40 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

1.73mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Copper

Standards Met

Military MIL-W-16878E/1

Wire Style

MIL-W-76

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.3mm

Size of Strands

0.4 mm

Number of Strands

7

Детайли за продукта

Alpha Wire 600 V PVC Hook Up Wire - Military Spec

This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits

• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,35

€ 39,35 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series White 0.75 mm² Hook Up Wire, 18 AWG, 7/0.40 mm, 30m, PVC Insulation, 1857 WH005

€ 39,35

€ 39,35 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series White 0.75 mm² Hook Up Wire, 18 AWG, 7/0.40 mm, 30m, PVC Insulation, 1857 WH005
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cross Sectional Area

0.75 mm²

Sheath Colour

White

Cable Shape

Wire/Single Core

American Wire Gauge

18 AWG

Core Strands

7/0.40 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

1.73mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Copper

Standards Met

Military MIL-W-16878E/1

Wire Style

MIL-W-76

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.3mm

Size of Strands

0.4 mm

Number of Strands

7

Детайли за продукта

Alpha Wire 600 V PVC Hook Up Wire - Military Spec

This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits

• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

Може да се интересувате от